



2643102402 | |
|---|---|
DigiKey Part Number | 1934-1066-ND |
Manufacturer | |
Manufacturer Product Number | 2643102402 |
Description | FERRITE CORE 183 OHM SLD 12.83MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 183Ohm @ 100MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 0.840" (21.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643102402 Models |
Category | Impedance @ Frequency 183Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 0.505" Dia (12.83mm) |
Part Status Active | Outer Dimension 1.020" Dia (25.91mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.840" (21.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 54,34900 Kč | 543,49 Kč |
| 25 | 46,17400 Kč | 1 154,35 Kč |
| 50 | 40,50140 Kč | 2 025,07 Kč |
| 100 | 35,22910 Kč | 3 522,91 Kč |
| 288 | 29,14556 Kč | 8 393,92 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |





