Solid Free Hanging Ferrite Core 122Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 122Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.625" (15.88mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643250302

DigiKey Part Number
1934-1337-ND
Manufacturer
Manufacturer Product Number
2643250302
Description
FERRITE CORE 122OHM SOLID 3.18MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 122Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
2643250302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
122Ohm @ 100MHz
Material
43
Inner Dimension
0.125" Dia (3.18mm)
Outer Dimension
0.250" Dia (6.35mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.625" (15.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 830
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
255,86280 Kč146,57 Kč
505,22860 Kč261,43 Kč
1004,64900 Kč464,90 Kč
2503,94848 Kč987,12 Kč
6003,34043 Kč2 004,26 Kč
1 2002,89738 Kč3 476,86 Kč
5 4002,50141 Kč13 507,61 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč