



2643178551 | |
|---|---|
DigiKey Part Number | 1934-1266-ND |
Manufacturer | |
Manufacturer Product Number | 2643178551 |
Description | FERRITE CORE 82 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.846" W x 0.063" H (21.49mm x 1.60mm) OD 1.043" W x 0.260" H (26.49mm x 6.60mm) Length 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643178551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 82Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.846" W x 0.063" H (21.49mm x 1.60mm) | |
Outer Dimension | 1.043" W x 0.260" H (26.49mm x 6.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (11.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 25 | 16,42760 Kč | 410,69 Kč |
| 50 | 14,54140 Kč | 727,07 Kč |
| 100 | 12,79000 Kč | 1 279,00 Kč |
| 250 | 10,66728 Kč | 2 666,82 Kč |
| 500 | 10,28840 Kč | 5 144,20 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |



