Solid Free Hanging Ferrite Core 88Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.01mm) Length 0.545" (13.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 88Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.01mm) Length 0.545" (13.84mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2631801202

DigiKey Part Number
1934-1160-ND
Manufacturer
Manufacturer Product Number
2631801202
Description
FERRITE CORE 88 OHM SOLID 19MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 88Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.01mm) Length 0.545" (13.84mm)
Datasheet
 Datasheet
EDA/CAD Models
2631801202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
88Ohm @ 100MHz
Material
31
Inner Dimension
0.748" Dia (19.00mm)
Outer Dimension
1.142" Dia (29.01mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.545" (13.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1047,05700 Kč470,57 Kč
2540,03880 Kč1 000,97 Kč
5035,18000 Kč1 759,00 Kč
10030,66970 Kč3 066,97 Kč
37124,51501 Kč9 095,07 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč