2631163851
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2631163851

2631163851

DigiKey Part Number
1934-1522-ND
Manufacturer
Manufacturer Product Number
2631163851
Description
FERRITE CORE 240 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 240Ohm @ 100MHz ID 1.050" W x 0.075" H (26.67mm x 1.91mm) OD 1.500" W x 0.475" H (38.10mm x 12.07mm) Length 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
240Ohm @ 100MHz
Material
31
Inner Dimension
1.050" W x 0.075" H (26.67mm x 1.91mm)
Outer Dimension
1.500" W x 0.475" H (38.10mm x 12.07mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,40000 Kč75,40 Kč
1051,59600 Kč515,96 Kč
3640,85000 Kč1 470,60 Kč
7235,62792 Kč2 565,21 Kč
10833,35500 Kč3 602,34 Kč
Manufacturers Standard Package
Unit Price without VAT:75,40000 Kč
Unit Price with VAT:91,23400 Kč