
2533121018Y10 | |
|---|---|
DigiKey Part Number | 1934-2533121018Y10TR-ND - Tape & Reel (TR) 1934-2533121018Y10CT-ND - Cut Tape (CT) 1934-2533121018Y10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2533121018Y10 |
Description | FERRITE BEAD 100 OHM 3312 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 3312 (8531 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.48mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.50mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 21,32560 Kč | 533,14 Kč |
| 50 | 18,86040 Kč | 943,02 Kč |
| 100 | 16,57370 Kč | 1 657,37 Kč |
| 250 | 14,11988 Kč | 3 529,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,53580 Kč | 28 839,50 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |







