



2512061027Y1 | |
|---|---|
DigiKey Part Number | 1934-1428-2-ND - Tape & Reel (TR) 1934-1428-1-ND - Cut Tape (CT) 1934-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512061027Y1 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512061027Y1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 1,95280 Kč | 195,28 Kč |
| 250 | 1,67396 Kč | 418,49 Kč |
| 500 | 1,48120 Kč | 740,60 Kč |
| 1 000 | 1,30251 Kč | 1 302,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04479 Kč | 3 134,37 Kč |
| 6 000 | 0,89641 Kč | 5 378,46 Kč |
| 9 000 | 0,89503 Kč | 8 055,27 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






