



2508052027Y1 | |
|---|---|
DigiKey Part Number | 1934-1398-2-ND - Tape & Reel (TR) 1934-1398-1-ND - Cut Tape (CT) 1934-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508052027Y1 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508052027Y1 Models |
Category | Current Rating (Max) 1A |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 300mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 50 | 3,26720 Kč | 163,36 Kč |
| 100 | 2,91240 Kč | 291,24 Kč |
| 250 | 2,48700 Kč | 621,75 Kč |
| 500 | 2,19262 Kč | 1 096,31 Kč |
| 1 000 | 1,91880 Kč | 1 918,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43574 Kč | 5 742,96 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







