1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2506031027H0

DigiKey Part Number
1934-2506031027H0TR-ND - Tape & Reel (TR)
1934-2506031027H0CT-ND - Cut Tape (CT)
1934-2506031027H0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2506031027H0
Description
FERRITE BEAD 1 KOHM 0603 2LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
50mA
Manufacturer
Fair-Rite Products Corp.
DC Resistance (DCR) (Max)
1.5Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCAS160808A102Max Echo2 9765262-BCAS160808A102CT-ND4,83000 KčParametric Equivalent
BLM18HK102SN1DMurata Electronics100490-5219-1-ND3,78000 KčParametric Equivalent
In-Stock: 3 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,36000 Kč33,60 Kč
252,92280 Kč73,07 Kč
502,61640 Kč130,82 Kč
1002,33500 Kč233,50 Kč
2501,99816 Kč499,54 Kč
5001,76510 Kč882,55 Kč
1 0001,54881 Kč1 548,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16093 Kč4 643,72 Kč
8 0001,10502 Kč8 840,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč