
BCAS160808A102 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808A102TR-ND - Tape & Reel (TR) 5262-BCAS160808A102CT-ND - Cut Tape (CT) 5262-BCAS160808A102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808A102 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18HK102SN1D | Murata Electronics | 12 015 | 490-5219-1-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,93120 Kč | 73,28 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,34130 Kč | 234,13 Kč |
| 250 | 2,00404 Kč | 501,01 Kč |
| 500 | 1,77014 Kč | 885,07 Kč |
| 1 000 | 1,55343 Kč | 1 553,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16418 Kč | 4 656,72 Kč |
| 8 000 | 1,10896 Kč | 8 871,68 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

