


199000053 | |
|---|---|
DigiKey Part Number | 1934-199000053-ND |
Manufacturer | |
Manufacturer Product Number | 199000053 |
Description | 75 MATERIAL TOROIDAL SUPPRESION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit 85 Pieces (75 Values - Mixed Quantities) Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 85 Pieces (75 Values - Mixed Quantities) | |
Mounting Type | Free Hanging | |
Packages Included | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 714,77000 Kč | 2 714,77 Kč |
| 10 | 2 499,03800 Kč | 24 990,38 Kč |
| Unit Price without VAT: | 2 714,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 284,87170 Kč |






