
0PM68SP100S | |
|---|---|
DigiKey Part Number | 1934-0PM68SP100S-ND |
Manufacturer | |
Manufacturer Product Number | 0PM68SP100S |
Description | SINTERED POWDER 68 MAT 100UM MAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Powder - Ferrite Powder Conductive X X |
Datasheet | Datasheet |
Category | Shape Custom |
Manufacturer Fair-Rite Products Corp. | Adhesive Conductive |
Packaging Box | Material Ferrite Powder |
Part Status Active | Base Product Number |
Type Powder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,46000 Kč | 733,46 Kč |
| 10 | 473,16900 Kč | 4 731,69 Kč |
| 25 | 401,71680 Kč | 10 042,92 Kč |
| Unit Price without VAT: | 733,46000 Kč |
|---|---|
| Unit Price with VAT: | 887,48660 Kč |


