
0PM68SP350S | |
|---|---|
DigiKey Part Number | 1934-0PM68SP350S-ND |
Manufacturer | |
Manufacturer Product Number | 0PM68SP350S |
Description | SINTERED POWDER 68 MAT 350UM MAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Powder - Ferrite Powder Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Powder | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive | |
Material | Ferrite Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,52000 Kč | 629,52 Kč |
| 10 | 408,64200 Kč | 4 086,42 Kč |
| 25 | 334,91800 Kč | 8 372,95 Kč |
| Unit Price without VAT: | 629,52000 Kč |
|---|---|
| Unit Price with VAT: | 761,71920 Kč |

