Hinged (Snap On) Free Hanging Ferrite Core 139Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.710" W x 1.130" H (43.43mm x 28.70mm) Length 1.590" (40.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0461184751

DigiKey Part Number
1934-0461184751-ND
Manufacturer
Manufacturer Product Number
0461184751
Description
FERRITE CORE 139 OHM HINGED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 139Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.710" W x 1.130" H (43.43mm x 28.70mm) Length 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Oval
Design
Hinged (Snap On)
Impedance @ Frequency
139Ohm @ 100MHz
Material
61
Inner Dimension
0.750" W x 0.360" H (19.05mm x 9.14mm)
Outer Dimension
1.710" W x 1.130" H (43.43mm x 28.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.590" (40.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
15121,13067 Kč1 816,96 Kč
30105,69000 Kč3 170,70 Kč
6091,31333 Kč5 478,80 Kč
10583,28410 Kč8 744,83 Kč
Manufacturers Standard Package
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč