
0361184751 | |
|---|---|
DigiKey Part Number | 1934-0361184751-ND |
Manufacturer | |
Manufacturer Product Number | 0361184751 |
Description | FERRITE CORE 139 OHM HINGED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 139Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.180" W x 0.910" H (29.97mm x 23.11mm) Length 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 139Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.750" W x 0.360" H (19.05mm x 9.14mm) | |
Outer Dimension | 1.180" W x 0.910" H (29.97mm x 23.11mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.200" (30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 18 | 142,50667 Kč | 2 565,12 Kč |
| 36 | 123,66083 Kč | 4 451,79 Kč |
| 54 | 113,23759 Kč | 6 114,83 Kč |
| 108 | 106,01269 Kč | 11 449,37 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |



