



0443164051 | |
|---|---|
DigiKey Part Number | 1934-1150-ND |
Manufacturer | |
Manufacturer Product Number | 0443164051 |
Description | FERRITE CORE 290 OHM SLD 65.28MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 290Ohm @ 100MHz ID 2.570" Dia (65.28mm) OD 3.180" W x 0.320" H (80.77mm x 8.13mm) Length 1.272" (32.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443164051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 290Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 2.570" Dia (65.28mm) | |
Outer Dimension | 3.180" W x 0.320" H (80.77mm x 8.13mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.272" (32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 184,23600 Kč | 1 842,36 Kč |
| 25 | 153,58760 Kč | 3 839,69 Kč |
| 84 | 126,17298 Kč | 10 598,53 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |



