



0443163951 | |
|---|---|
DigiKey Part Number | 1934-1149-ND |
Manufacturer | |
Manufacturer Product Number | 0443163951 |
Description | FERRITE CORE 178 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 178Ohm @ 100MHz ID 2.051" W x 0.051" H (52.10mm x 1.30mm) OD 2.670" W x 0.320" H (67.82mm x 8.13mm) Length 1.272" (32.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443163951 Models |
Category | Impedance @ Frequency 178Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 2.051" W x 0.051" H (52.10mm x 1.30mm) |
Part Status Active | Outer Dimension 2.670" W x 0.320" H (67.82mm x 8.13mm) |
Type Flat | Mounting Type Free Hanging |
Design Solid | Length 1.272" (32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 Kč | 213,77 Kč |
| 10 | 143,56900 Kč | 1 435,69 Kč |
| 25 | 120,22760 Kč | 3 005,69 Kč |
| 84 | 93,40786 Kč | 7 846,26 Kč |
| Unit Price without VAT: | 213,77000 Kč |
|---|---|
| Unit Price with VAT: | 258,66170 Kč |




