
100830 | |
|---|---|
DigiKey Part Number | 4301-100830-ND |
Manufacturer | |
Manufacturer Product Number | 100830 |
Description | PUREFIL 3D FILAMENT PURE WHITE T |
Customer Reference | |
Detailed Description | 3D Printing Filament White TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 38Mpa | |
Density | 1.17g/cm³ | |
Operating Temperature | 195°C ~ 225°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,00000 Kč | 1 477,00 Kč |
| 10 | 1 310,27500 Kč | 13 102,75 Kč |
| 25 | 1 249,31400 Kč | 31 232,85 Kč |
| 50 | 1 205,10460 Kč | 60 255,23 Kč |
| 100 | 1 162,45980 Kč | 116 245,98 Kč |
| Unit Price without VAT: | 1 477,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 787,17000 Kč |


