
WH-MSD50NBT | |
|---|---|
DigiKey Part Number | WH-MSD50NBT-ND |
Manufacturer | |
Manufacturer Product Number | WH-MSD50NBT |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces I2S, PCM, SDIO, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Utilized IC / Part CSR8811 |
Part Status Not For New Designs | Voltage - Supply 1.8V, 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 70mA ~ 120mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 85mA ~ 600mA |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | Operating Temperature -30°C ~ 85°C |
Frequency 2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz | Package / Case 60-SMD Module |
Data Rate 54Mbps | Base Product Number |
Power - Output 17dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 454,83800 Kč | 218 225,70 Kč |
| Unit Price without VAT: | 1 454,83800 Kč |
|---|---|
| Unit Price with VAT: | 1 760,35398 Kč |






