
EFD2455A3S-10MHF1 | |
|---|---|
DigiKey Part Number | EFD2455A3S-10MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFD2455A3S-10MHF1 |
Description | RF ANT 2.44GHZ/5.4GHZ FLEXPIFA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi FlexPIFA I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 2 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 1.7dBi, 2.5dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.175" (4.44mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |





