Single Board Computer 1.6GHz, 800MHz 4/1 Core 4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.6GHz, 800MHz 4/1 Core 4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
N8MP_SOM_4R16EWB_I

N8MP_SOM_4R16EWB_I

DigiKey Part Number
2851-N8MP_SOM_4R16EWB_I-ND
Manufacturer
Manufacturer Product Number
N8MP_SOM_4R16EWB_I
Description
NITROGEN8M PLUS SOM: I.MX8M QUAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Nit8M Plus SOM combines the i.MX 8M Plus processor with integrated wireless connectivity, making it ideal for consumer audio, industrial control, and edge AI. It features 4 x Cortex-A53 cores, a Cortex-M7, and a 2.25-TOPS NPU for keyword detection, noise reduction, beamforming, speech recognition, and image recognition. Modules include 4GB LPDDR4 and 16GB eMMC. Key features: dual 4-lane MIPI-CSI with HDR ISP, LVDS, MIPI-DSI, HDMI 2.0a, 3D/2D GPU, HiFi4 DSP, PCIe Gen3, USB 3.0, uSDHC, dual GbE with TSN/AVB, CAN-FD, UART, I2C, plus integrated Wi-Fi/Bluetooth.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
Audio Input/Output, CAN/CAN FD, GbE, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3
Manufacturer
Ezurio
RAM Capacity/Installed
4GB
Series
Storage Interface
eMMC/SD, SPI
Packaging
Bulk
Video Outputs
HDMI, MIPI-DSI, LVDS
Part Status
Active
Ethernet
10/100/1000 Mbps (2)
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
USB
USB 3.0 (2)
Speed
1.6GHz, 800MHz
Watchdog Timer
Yes
Number of Cores
4/1
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.890" x 1.496" (48.00mm x 40.00mm)
Base Product Number
Form Factor
Hirose-Mount Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 132,83000 Kč4 132,83 Kč
Unit Price without VAT:4 132,83000 Kč
Unit Price with VAT:5 000,72430 Kč