
N8MP_SOM_2R16EWB_I | |
|---|---|
DigiKey Part Number | 2851-N8MP_SOM_2R16EWB_I-ND |
Manufacturer | |
Manufacturer Product Number | N8MP_SOM_2R16EWB_I |
Description | NITROGEN8M PLUS SOM: I.MX8M QUAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Nit8M Plus SOM combines the i.MX 8M Plus processor with integrated wireless connectivity, making it ideal for consumer audio, industrial control, and edge AI. It features 4 x Cortex-A53 cores, a Cortex-M7, and a 2.25-TOPS NPU for keyword detection, noise reduction, beamforming, speech recognition, and image recognition. Modules include 2GB LPDDR4 and 16GB eMMC. Key features: dual 4-lane MIPI-CSI with HDR ISP, LVDS, MIPI-DSI, HDMI 2.0a, 3D/2D GPU, HiFi4 DSP, PCIe Gen3, USB 3.0, uSDHC, dual GbE with TSN/AVB, CAN-FD, UART, I2C, plus integrated Wi-Fi/Bluetooth. |
Datasheet | Datasheet |
Category | Expansion Site/Bus Audio Input/Output, CAN/CAN FD, GbE, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3 |
Manufacturer Ezurio | RAM Capacity/Installed 2GB |
Series | Storage Interface eMMC/SD, SPI |
Packaging Bulk | Video Outputs HDMI, MIPI-DSI, LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus | USB USB 3.0 (2) |
Speed 1.6GHz, 800MHz | Watchdog Timer Yes |
Number of Cores 4/1 | Operating Temperature -40°C ~ 85°C |
Size / Dimension 1.890" x 1.496" (48.00mm x 40.00mm) | Base Product Number |
Form Factor Hirose-Mount Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 866,15000 Kč | 3 866,15 Kč |
| Unit Price without VAT: | 3 866,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 678,04150 Kč |



