RF ANTENNA Bluetooth, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94149

DigiKey Part Number
776-MAF94149-ND
Manufacturer
Manufacturer Product Number
MAF94149
Description
RF ANT 2.4GHZ/5.5GHZ PCB TRACE
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2.5dBi, 4.8dBi
Features
Cable - 80mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.475" (12.06mm)
Applications
Bluetooth, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč