New Product
Single Board Computer Core 2GB RAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZOMI-625-0216-00199-2C

DigiKey Part Number
776-EZOMI-625-0216-00199-2C-ND
Manufacturer
Manufacturer Product Number
EZOMI-625-0216-00199-2C
Description
CARBONAM62 OSM-MF: AM625 / 4 A5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer Core 2GB RAM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Core Processor
-
Speed
-
Size / Dimension
-
RAM Capacity/Installed
2GB
Storage Interface
eMMC
Ethernet
1Gbps
USB
USB 2.0 (2)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 005,31000 Kč2 005,31 Kč
Unit Price without VAT:2 005,31000 Kč
Unit Price with VAT:2 426,42510 Kč