New Product
453-00199, AM625, CC3351, Sona TI351 Carbon AM62 OSM-MF 2GB RAM 16GB eMMC Carbon AM62 OSM-MF SOM ARM® Cortex®-A53, Cortex®-M4F, Cortex®-R5F MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZOMI-625-0216-00199-2-K2

DigiKey Part Number
776-EZOMI-625-0216-00199-2-K2-ND
Manufacturer
Manufacturer Product Number
EZOMI-625-0216-00199-2-K2
Description
CARBONAM62 OSMMF EVK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
453-00199, AM625, CC3351, Sona TI351 Carbon AM62 OSM-MF 2GB RAM 16GB eMMC Carbon AM62 OSM-MF SOM ARM® Cortex®-A53, Cortex®-M4F, Cortex®-R5F MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M4F, Cortex®-R5F
Platform
Utilized IC / Part
453-00199, AM625, CC3351, Sona TI351
Mounting Type
Module Socket
Contents
Board(s), Cable(s), LCD, Accessories
Interconnect System
MIPI 4 Lane (CSI/CSI-2)
Suggested Programming Environment
-
Note
-
Antenna Type
MHF4L Antenna(s) Included
RF Type
802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 126,25000 Kč16 126,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16 126,25000 Kč
Unit Price with VAT:19 512,76250 Kč