
EFG2401A3S-10MHF1 | |
|---|---|
DigiKey Part Number | 776-EFG2401A3S-10MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFG2401A3S-10MHF1 |
Description | ANTENNA,2.4 GHZ,I-FLEXPIFA MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 100mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.114" (2.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,03000 Kč | 71,03 Kč |
| Unit Price without VAT: | 71,03000 Kč |
|---|---|
| Unit Price with VAT: | 85,94630 Kč |




