DVK-BT900-SA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 47
Unit Price: 30,19000 Kč
Datasheet
BT900-SA - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-BT900-SA

DigiKey Part Number
DVK-BT900-SA-ND
Manufacturer
Manufacturer Product Number
DVK-BT900-SA
Description
DEV KIT FOR BT900-SA
Customer Reference
Detailed Description
BT900-SA - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BT900-SA
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes