453-00171-K1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00171-K1

DigiKey Part Number
776-453-00171-K1-ND
Manufacturer
Manufacturer Product Number
453-00171-K1
Description
EVAL BOARD FOR VELA IF820 CHIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
453-00171, CYW20820, Vela IF820 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
453-00171, CYW20820, Vela IF820
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1728,01000 Kč728,01 Kč
Manufacturers Standard Package
Unit Price without VAT:728,01000 Kč
Unit Price with VAT:880,89210 Kč