Single Board Computer 1.8GHz, 400MHz 4/1 Core 4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MM_SMARC_SOM_4R16E

DigiKey Part Number
2851-8MM_SMARC_SOM_4R16E-ND
Manufacturer
Manufacturer Product Number
8MM_SMARC_SOM_4R16E
Description
SMARC SOM: I.MX8M MINI QUAD / 4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Nitrogen8M Mini SMARC is built on the i.MX 8M Mini with dual Cortex-A53 cores up to 1.8 GHz and a 400 MHz Cortex-M4 for real-time control. The module supports USB 2.0, SDIO 3.01, GbE with AVB/IEEE 1588, and LPDDR4X/eMMC 5.1 memory. A 4-lane MIPI-CSI camera and MIPI-DSI/LVDS display interfaces support up to 1080p60. Security is enhanced with NXP CAAM, including CAVP-certifiable PRNG and 32 KB secure memory. This version offers 4 GB LPDDR4, 16 GB eMMC.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini
Speed
1.8GHz, 400MHz
Number of Cores
4/1
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
GbE, GPIO, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2
RAM Capacity/Installed
4GB
Storage Interface
eMMC, MMC, SD, SDIO, SPI
Video Outputs
MIPI-DSI, LVDS
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (3)
RS-232 (422, 485)
3
Watchdog Timer
Yes
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 654,78000 Kč2 654,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 654,78000 Kč
Unit Price with VAT:3 212,28380 Kč