8MM_SMARC_SOM_1R16E_IF573_3M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ezurio
In Stock: 0
Unit Price: 2 323,95000 Kč
Datasheet
Single Board Computer 1.8GHz, 400MHz 4/1 Core 1GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MM_SMARC_SOM_1R16E_IF573_3M

DigiKey Part Number
2851-8MM_SMARC_SOM_1R16E_IF573_3M-ND
Manufacturer
Manufacturer Product Number
8MM_SMARC_SOM_1R16E_IF573_3M
Description
SMARC SOM: I.MX8M MINI QUAD / 1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
This Nitrogen8M Mini SMARC module is powered by the i.MX 8M Mini Quad with Cortex-A53 cores up to 1.8 GHz and a Cortex-M4 for real-time tasks. It integrates the Sona IF573 module, providing pre-certified dual-band Wi-Fi 6 and Bluetooth 5.4 with multiple MHF4 connectors for flexible antenna design. The platform supports USB 2.0, SDIO, GbE with AVB/IEEE 1588, and MIPI-CSI/DSI or LVDS for 1080p60 video. Security features include NXP CAAM with CAVP-certifiable PRNG. This model includes 1 GB LPDDR4 and 16 GB eMMC.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini
Speed
1.8GHz, 400MHz
Number of Cores
4/1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
GbE, GPIO, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2
RAM Capacity/Installed
1GB
Storage Interface
eMMC, MMC, SD, SDIO, SPI
Video Outputs
MIPI-DSI, LVDS
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (3)
RS-232 (422, 485)
3
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1053 000,86619 Kč315 090,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 000,86619 Kč
Unit Price with VAT:3 631,04809 Kč