
Category | Frequency 863MHz ~ 870MHz, 2.4GHz, 5GHz |
Manufacturer Ezurio | Applications General Purpose |
Series | Interface Ethernet |
Packaging Bulk | Power - Output 27dBm |
Part Status Active | Data Rate (Max) 65Mbps |
Function Gateway | Features IoT Gateway |
Modulation or Protocol 802.11a/b/g/n, Bluetooth v4.0, LoRaWAN | Voltage - Supply 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 526,71000 Kč | 5 526,71 Kč |
| 10 | 5 301,21800 Kč | 53 012,18 Kč |
| Unit Price without VAT: | 5 526,71000 Kč |
|---|---|
| Unit Price with VAT: | 6 687,31910 Kč |


