802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway Ethernet
450-019x-view1

450-0190

DigiKey Part Number
450-0190-ND
Manufacturer
Manufacturer Product Number
450-0190
Description
GATEWAY 802.11 LORAWAN ETHERNET
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General Purpose
Manufacturer
Ezurio
Interface
Ethernet
Series
Sensitivity
-125dBm
Packaging
Bulk
Power - Output
25dBm
Part Status
Active
Data Rate (Max)
65Mbps
Function
Gateway
Features
IoT Gateway, IP67
Modulation or Protocol
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN
Voltage - Supply
12V
Frequency
863MHz ~ 870MHz, 2.4GHz, 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 712,76000 Kč16 712,76 Kč
Manufacturers Standard Package
Unit Price without VAT:16 712,76000 Kč
Unit Price with VAT:20 222,43960 Kč