
453-00400C | |
|---|---|
DigiKey Part Number | 776-453-00400C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00400C |
Description | MODULE, VEDA IF913, SIP, TRI BAN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -107dBm |
Series | Serial Interfaces I2S, PCM, SDIO, SPI, UART |
Packaging Strip | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part CYW55913 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.1V ~ 4.8V |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz, 6GHz | Package / Case 108-LFLGA Module |
Data Rate 143Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |


