New Product
453-00400, CYW55913, IF913 Veda™ IF913 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz, 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00400-K1

DigiKey Part Number
776-453-00400-K1-ND
Manufacturer
Manufacturer Product Number
453-00400-K1
Description
EVAL BOARD FOR VEDA IF913
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
453-00400, CYW55913, IF913 Veda™ IF913 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz, 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Ezurio
Antenna Type
RF Pad, Antenna(s) Not Included
Series
Utilized IC / Part
453-00400, CYW55913, IF913
Packaging
Bulk
RF Type
802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz, 5GHz, 6GHz
Type
Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz, 5GHz, 6GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 833,85000 Kč2 833,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 833,85000 Kč
Unit Price with VAT:3 428,95850 Kč