Single Board Computer 1.6GHz, 800MHz 4/1 Core 1GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00071R

DigiKey Part Number
776-453-00071RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
453-00071R
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Summit SOM 8M Plus features a Quad Cortex-A53 running up to 1.6 GHz with a 2.3 TOPS NPU for fast machine-learning inference. It includes dual-band Wi-Fi (2x2 MIMO) and Bluetooth 5.3, dual MIPI-CSI inputs, and an HDR ISP supporting 375 MP/s. Multimedia options include HDMI 2.0a, MIPI-DSI, LVDS, 1080p60 H.264/H.265, and a 3D/2D GPU supporting OpenGL ES 3.1 and Vulkan. An 800 MHz Cortex-M7 handles real-time tasks. Industrial connectivity includes CAN-FD, SPI, I2C, UART, USB 3.0, and dual GbE with TSN. This model offers 1 GB LPDDR4 and 8 GB eMMC.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Expansion Site/Bus
CAN/CAN FD, GbE, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PDM, SDIO/eMMC, SPDIF, SPI, UART, USB2/USB3
Manufacturer
Ezurio
RAM Capacity/Installed
1GB
Series
Storage Interface
eMMC/SD, SPI
Packaging
Tape & Reel (TR)
Video Outputs
HDMI, MIPI-DSI, LVDS
Part Status
Active
Ethernet
10/100/1000 Mbps (2)
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
USB
USB 3.0 (2)
Speed
1.6GHz, 800MHz
RS-232 (422, 485)
4
Number of Cores
4/1
Watchdog Timer
Yes
Size / Dimension
1.575" x 1.850" (40.00mm x 47.00mm)
Operating Temperature
-30°C ~ 85°C
Form Factor
SMT Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1803 323,58911 Kč598 246,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 323,58911 Kč
Unit Price with VAT:4 021,54282 Kč