
453-00071-K1 | |
|---|---|
DigiKey Part Number | 776-453-00071-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00071-K1 |
Description | SUMMIT SOM IMX8M PLUS 1GB KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Summit SOM 8M Plus is a powerful, flexible system-on-module built for AI, vision, and industrial applications. It features a Quad Cortex-A53 processor running up to 1.6 GHz with a 2.3 TOPS NPU for accelerated edge inference. Integrated dual-band Wi-Fi 5 (2x2 MIMO) and Bluetooth 5.3 connectivity pair with 1 GB LPDDR4 memory and 8 GB eMMC storage for reliable performance. Dual MIPI-CSI camera inputs with an HDR-capable ISP and multiple display options (HDMI 2.0a, MIPI-DSI, LVDS) support rich multimedia design. An 800 MHz Cortex-M7 MCU, dual Gb Ethernet (TSN), USB 3.0, CAN-FD, and WPA3 security deliver seamless integration, real-time control, and secure wireless operation. |
Datasheet | Datasheet |
Category | Utilized IC / Part 88W8997, 453-00071, i.MX 8M Plus, Summit SOM 8M Plus |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Power Supply, Accessories |
Packaging Bulk | Interconnect System MIPI 4 Lane (CSI/CSI-2), MIPI (DSI/DSI-2) |
Part Status Active | Antenna Type U.FL Antenna(s) Included |
Type MPU | RF Type 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) |
Core Processor ARM® Cortex®-A53, Cortex®-M4 | RF Frequency 2.4GHz, 5GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16 789,32800 Kč | 83 946,64 Kč |
| Unit Price without VAT: | 16 789,32800 Kč |
|---|---|
| Unit Price with VAT: | 20 315,08688 Kč |



