
453-00045-K1 | |
|---|---|
DigiKey Part Number | 776-453-00045-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00045-K1 |
Description | DEV KIT STERLING LWB5+ CHIP ANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 453-00045, CYW4373E Sterling-LWB5+ 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 453-00045, CYW4373E | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,20000 Kč | 1 418,20 Kč |
| Unit Price without VAT: | 1 418,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,02200 Kč |


