
453-00045C | |
|---|---|
DigiKey Part Number | 776-453-00045C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00045C |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 453-00045C Models |
Category | Power - Output 18dBm |
Mfr | Sensitivity -96dBm |
Series | Serial Interfaces GPIO, HCI, PCM, SDIO, SPI, UART, USB |
Packaging Strip | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part CYW4373EUBGT |
DigiKey Programmable Not Verified | Voltage - Supply 3.2V ~ 4.8V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation 16QAM, 64QAM, 256QAM, 4DPSK, BPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QPSK | Package / Case 68-SMD Module |
Frequency 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz | Base Product Number |
Data Rate 433.3Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,99000 Kč | 407,99 Kč |
| 50 | 380,79880 Kč | 19 039,94 Kč |
| 100 | 372,34700 Kč | 37 234,70 Kč |
| Unit Price without VAT: | 407,99000 Kč |
|---|---|
| Unit Price with VAT: | 493,66790 Kč |






