Bluetooth v5.0, LTE Gateway USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-00039-K1

DigiKey Part Number
776-450-00039-K1-ND
Manufacturer
Manufacturer Product Number
450-00039-K1
Description
SENTRIUS MG100 MICRO GATEWAY, LT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4G Bluetooth v5.0, LTE Gateway AT&T, Verizon USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth v5.0, LTE
Frequency
-
Applications
General Purpose
Interface
USB
Sensitivity
-105dBm
Power - Output
-
Data Rate (Max)
106kbps
Features
SIM Card Included (Truphone)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 227,60000 Kč3 227,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 227,60000 Kč
Unit Price with VAT:3 905,39600 Kč