
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.0, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -105dBm | |
Power - Output | - | |
Data Rate (Max) | 106kbps | |
Features | SIM Card Included (Truphone) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 123,45000 Kč | 3 123,45 Kč |
| Unit Price without VAT: | 3 123,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 779,37450 Kč |



