
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 2 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 1.9dBi, 5.8dBi | |
Power - Max | 10 W | |
Features | Cable - 120mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.102" (2.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |



