7148E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7148E

DigiKey Part Number
2827-7148E-ND
Manufacturer
Manufacturer Product Number
7148E
Description
CUTTERS - MEDIUM TAPER RELIEVED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Length - Overall
5.75" (146.1mm)
Features
-
Capacity
0.025 ~ 0.914mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 729,76000 Kč2 729,76 Kč
52 530,12600 Kč12 650,63 Kč
102 448,81000 Kč24 488,10 Kč
252 345,38240 Kč58 634,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 729,76000 Kč
Unit Price with VAT:3 303,00960 Kč