53C-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53C-SA

DigiKey Part Number
2827-53C-SA-ND
Manufacturer
Manufacturer Product Number
53C-SA
Description
TWEEZERS - STRAIGHT VERY FINE PO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Very Fine 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 820,94000 Kč1 820,94 Kč
51 687,74200 Kč8 438,71 Kč
121 619,48667 Kč19 433,84 Kč
361 537,81778 Kč55 361,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 820,94000 Kč
Unit Price with VAT:2 203,33740 Kč