Side (Diagonal) Cutter Straight Shear 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530E-5-USL-040

DigiKey Part Number
2827-530E-5-USL-040-ND
Manufacturer
Manufacturer Product Number
530E-5-USL-040
Description
CUTTERS - STANDOFF SHEAR SMALL F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Straight Shear 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Straight
Cut Edge
Shear
Length - Overall
6.00" (152.4mm)
Features
Ergonomic, Soft Grips
Capacity
22 AWG
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 598,35000 Kč4 598,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4 598,35000 Kč
Unit Price with VAT:5 564,00350 Kč