
530E-5-USL-030 | |
|---|---|
DigiKey Part Number | 2827-530E-5-USL-030-ND |
Manufacturer | |
Manufacturer Product Number | 530E-5-USL-030 |
Description | CUTTERS - STANDOFF SHEAR SMALL F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight Shear 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | Shear | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | 22 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 598,77000 Kč | 4 598,77 Kč |
| Unit Price without VAT: | 4 598,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 564,51170 Kč |




