
342 | |
|---|---|
DigiKey Part Number | 2827-342-ND |
Manufacturer | |
Manufacturer Product Number | 342 |
Description | SPATULA - STRAIGHT - SS - DOUBLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spatula |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Spatula | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 5 | 191,37600 Kč | 956,88 Kč |
| 12 | 183,62750 Kč | 2 203,53 Kč |
| 36 | 174,34750 Kč | 6 276,51 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |




