
260K-ESD | |
|---|---|
DigiKey Part Number | 2827-260K-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 260K-ESD |
Description | SPATULA - MINI - STRAIGHT PLATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Tool Kit | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,77000 Kč | 895,77 Kč |
| 5 | 830,26000 Kč | 4 151,30 Kč |
| 10 | 803,53000 Kč | 8 035,30 Kč |
| 25 | 769,56000 Kč | 19 239,00 Kč |
| Unit Price without VAT: | 895,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,88170 Kč |





