
333A | |
---|---|
DigiKey Part Number | 2827-333A-ND |
Manufacturer | |
Manufacturer Product Number | 333A |
Description | PROBE - KNIFE SS/PLASTIC HANDL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe (Single Ended) Pointed Plastic 5.91" (150.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Pointed | |
Length - Overall | 5.91" (150.0mm) | |
Features | - | |
Material | Plastic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 289,54000 Kč | 289,54 Kč |
5 | 268,29000 Kč | 1 341,45 Kč |
12 | 257,42417 Kč | 3 089,09 Kč |
36 | 244,41111 Kč | 8 798,80 Kč |
Unit Price without VAT: | 289,54000 Kč |
---|---|
Unit Price with VAT: | 350,34340 Kč |