Probe (Single Ended) Pointed Stainless Steel 2.95" (75.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331A

DigiKey Part Number
2827-331A-ND
Manufacturer
Manufacturer Product Number
331A
Description
PROBE - STRAIGHT MINI FINE TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Probe (Single Ended) Pointed Stainless Steel 2.95" (75.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Tool Type
Probe (Single Ended)
Tip Shape
Pointed
Length - Overall
2.95" (75.0mm)
Features
-
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
5159,83600 Kč799,18 Kč
12153,35500 Kč1 840,26 Kč
36145,60361 Kč5 241,73 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč