
291 | |
|---|---|
DigiKey Part Number | 2827-291-ND |
Manufacturer | |
Manufacturer Product Number | 291 |
Description | SCISSORS - CURVED MEDIUM FINE BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,76000 Kč | 231,76 Kč |
| 5 | 214,79400 Kč | 1 073,97 Kč |
| 12 | 206,09667 Kč | 2 473,16 Kč |
| 36 | 195,67722 Kč | 7 044,38 Kč |
| Unit Price without VAT: | 231,76000 Kč |
|---|---|
| Unit Price with VAT: | 280,42960 Kč |



